
ZMD18 | |
---|---|
DigiKey Part Number | 4878-ZMD18TR-ND - Tape & Reel (TR) 4878-ZMD18CT-ND - Cut Tape (CT) 4878-ZMD18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMD18 |
Description | DIODE ZENER 18V 1W DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±5% Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMD18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 18 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 13 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.39600 | $13.96 |
100 | $0.86220 | $86.22 |
500 | $0.73900 | $369.50 |
1,000 | $0.64867 | $648.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.39413 | $985.32 |