
SMZ15 | |
---|---|
DigiKey Part Number | 4878-SMZ15TR-ND - Tape & Reel (TR) 4878-SMZ15CT-ND - Cut Tape (CT) 4878-SMZ15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMZ15 |
Description | DIODE ZENER 15V 2W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 2 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SMZ15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 12 V | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.31400 | $13.14 |
100 | $0.81290 | $81.29 |
500 | $0.70614 | $353.07 |
1,000 | $0.55014 | $550.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.42697 | $2,134.85 |
10,000 | $0.33665 | $3,366.50 |