


Z1SMA56 | |
|---|---|
DigiKey Part Number | 4878-Z1SMA56TR-ND - Tape & Reel (TR) 4878-Z1SMA56CT-ND - Cut Tape (CT) 4878-Z1SMA56DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z1SMA56 |
Description | DIODE ZENER 56V 1W DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | Z1SMA56 Models |
Category | Impedance (Max) (Zzt) 70 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 42 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z1SMA56 | Diotec Semiconductor | 6,906 | 4878-Z1SMA56CT-ND | $3.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.90700 | $19.07 |
| 100 | $1.19870 | $119.87 |
| 500 | $0.88858 | $444.29 |
| 1,000 | $0.78836 | $788.36 |
| 2,000 | $0.70380 | $1,407.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.57766 | $4,332.45 |
| 15,000 | $0.52633 | $7,894.95 |
| 22,500 | $0.50016 | $11,253.60 |
| 37,500 | $0.47076 | $17,653.50 |
| 52,500 | $0.45335 | $23,800.88 |
| 75,000 | $0.43642 | $32,731.50 |







