
USL1J | |
|---|---|
DigiKey Part Number | 4878-USL1JTR-ND - Tape & Reel (TR) 4878-USL1JCT-ND - Cut Tape (CT) 4878-USL1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USL1J |
Description | DIODE STANDARD 600V 1A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | USL1J Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USL1J | Diotec Semiconductor | 2,472 | 4878-USL1JCT-ND | $1.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.05200 | $10.52 |
| 100 | $0.64870 | $64.87 |
| 500 | $0.47258 | $236.29 |
| 1,000 | $0.41551 | $415.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34262 | $1,027.86 |
| 6,000 | $0.30577 | $1,834.62 |
| 9,000 | $0.28697 | $2,582.73 |
| 15,000 | $0.26582 | $3,987.30 |
| 21,000 | $0.25328 | $5,318.88 |
| 30,000 | $0.24108 | $7,232.40 |

