SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-223
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDI1117-05H

DigiKey Part Number
4878-LDI1117-05HTR-ND - Tape & Reel (TR)
4878-LDI1117-05HCT-ND - Cut Tape (CT)
4878-LDI1117-05HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDI1117-05H
Description
IC REG LINEAR 5V 1.35A SOT-223
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.35A SOT-223
Datasheet
 Datasheet
EDA/CAD Models
LDI1117-05H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.25V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,879
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.86200$8.62
25$0.75560$18.89
100$0.64130$64.13
250$0.58628$146.57
500$0.55326$276.63
1,000$0.52583$525.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.49700$1,242.50
5,000$0.47959$2,397.95
7,500$0.47087$3,531.53
12,500$0.46122$5,765.25
17,500$0.45557$7,972.47
25,000$0.45014$11,253.50
62,500$0.43845$27,403.12
125,000$0.43141$53,926.25
Manufacturers Standard Package