


US2B | |
|---|---|
DigiKey Part Number | 4878-US2BTR-ND - Tape & Reel (TR) 4878-US2BCT-ND - Cut Tape (CT) 4878-US2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2B |
Description | DIODE STANDARD 100V 2A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | US2B Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US2B | Diotec Semiconductor | 2,456 | 4878-US2BCT-ND | $3.37000 | Parametric Equivalent |
| ES3BB-13-F | Diodes Incorporated | 11,448 | ES3BB-FDICT-ND | $9.21000 | Similar |
| S3BB-TP | MCC (Micro Commercial Components) | 2,792 | 353-S3BB-TPCT-ND | $5.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.07200 | $20.72 |
| 100 | $1.30230 | $130.23 |
| 500 | $0.96816 | $484.08 |
| 1,000 | $0.86005 | $860.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.60617 | $1,818.51 |
| 6,000 | $0.54262 | $3,255.72 |
| 9,000 | $0.51151 | $4,603.59 |
| 15,000 | $0.49591 | $7,438.65 |
| 21,000 | $0.49427 | $10,379.67 |
| 30,000 | $0.47142 | $14,142.60 |

