


US1J | |
|---|---|
DigiKey Part Number | 4878-US1JTR-ND - Tape & Reel (TR) 4878-US1JCT-ND - Cut Tape (CT) 4878-US1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1J |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US1J Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES1J | Shenzhen Slkormicro Semicon Co., Ltd. | 18,688 | 5399-ES1JCT-ND | $9.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.51300 | $15.13 |
| 100 | $0.94550 | $94.55 |
| 500 | $0.69586 | $347.93 |
| 1,000 | $0.61505 | $615.05 |
| 2,000 | $0.54690 | $1,093.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.44518 | $3,338.85 |
| 15,000 | $0.40376 | $6,056.40 |
| 22,500 | $0.38264 | $8,609.40 |
| 37,500 | $0.35890 | $13,458.75 |
| 52,500 | $0.34484 | $18,104.10 |
| 75,000 | $0.33117 | $24,837.75 |



