
UF4007 | |
|---|---|
DigiKey Part Number | 4878-UF4007CT-ND - Cut Tape (CT) 4878-UF4007TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF4007 |
Description | DIODE STANDARD 1000V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | UF4007 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-204AC (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4948G | Good-Ark Semiconductor | 9,900 | 4786-1N4948GCT-ND | $2.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.55400 | $15.54 |
| 100 | $0.97100 | $97.10 |
| 500 | $0.71544 | $357.72 |
| 1,000 | $0.63256 | $632.56 |
| 2,000 | $0.56272 | $1,125.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.48691 | $2,434.55 |
| 10,000 | $0.43997 | $4,399.70 |
| 15,000 | $0.41604 | $6,240.60 |
| 25,000 | $0.38913 | $9,728.25 |
| 35,000 | $0.37319 | $13,061.65 |
| 50,000 | $0.35769 | $17,884.50 |








