
SMF28CA | |
---|---|
DigiKey Part Number | 4878-SMF28CATR-ND - Tape & Reel (TR) 4878-SMF28CACT-ND - Cut Tape (CT) 4878-SMF28CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF28CA |
Description | TVS DIODE 28VWM 45.4VC SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 4.41A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMF28CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 4.41A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.54400 | $15.44 |
100 | $0.79650 | $79.65 |
500 | $0.68398 | $341.99 |
1,000 | $0.49266 | $492.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29560 | $886.80 |
6,000 | $0.27507 | $1,650.42 |
9,000 | $0.25454 | $2,290.86 |