
TGL41-30A | |
---|---|
DigiKey Part Number | 4878-TGL41-30ATR-ND - Tape & Reel (TR) 4878-TGL41-30ACT-ND - Cut Tape (CT) 4878-TGL41-30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL41-30A |
Description | TVS DIODE 25.6VWM 41.4V DO213AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 10A Ipp Tvs Diode Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL41-30A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 10A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AB, MELF | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.78200 | $17.82 |
100 | $1.11750 | $111.75 |
500 | $0.82848 | $414.24 |
1,000 | $0.73513 | $735.13 |
2,000 | $0.65635 | $1,312.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.57091 | $2,854.55 |
10,000 | $0.51802 | $5,180.20 |
15,000 | $0.49106 | $7,365.90 |
25,000 | $0.46076 | $11,519.00 |
35,000 | $0.44281 | $15,498.35 |
50,000 | $0.42536 | $21,268.00 |
125,000 | $0.38706 | $48,382.50 |