DO-213AB MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL41-16A

DigiKey Part Number
4878-TGL41-16ATR-ND - Tape & Reel (TR)
4878-TGL41-16ACT-ND - Cut Tape (CT)
4878-TGL41-16ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TGL41-16A
Description
TVS DIODE 13.6VWM 22.5V DO213AB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
TGL41-16A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.6V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
22.5V
Current - Peak Pulse (10/1000µs)
18.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-213AB, MELF
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.87000$2.87
10$1.78200$17.82
100$1.11750$111.75
500$0.82848$414.24
1,000$0.73513$735.13
2,000$0.65635$1,312.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.57091$2,854.55
10,000$0.51802$5,180.20
15,000$0.49106$7,365.90
25,000$0.46076$11,519.00
35,000$0.44281$15,498.35
50,000$0.42536$21,268.00
125,000$0.38706$48,382.50
Manufacturers Standard Package