Zener Diode 18 V 3 W ±5% Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ3C18

DigiKey Part Number
4878-SZ3C18TR-ND - Tape & Reel (TR)
4878-SZ3C18CT-ND - Cut Tape (CT)
4878-SZ3C18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ3C18
Description
DIODE ZENER 18V 3W DO213AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 3 W ±5% Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
SZ3C18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 13 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (MELF)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,209
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.13800$21.38
100$1.34830$134.83
500$1.00566$502.83
1,000$0.89491$894.91
2,000$0.80164$1,603.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.70046$3,502.30
10,000$0.63785$6,378.50
15,000$0.60595$9,089.25
25,000$0.57008$14,252.00
35,000$0.54884$19,209.40
50,000$0.52820$26,410.00
125,000$0.49432$61,790.00
Manufacturers Standard Package