New Product
FRL1M-AQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF24CA-AQ

DigiKey Part Number
4878-SMF24CA-AQTR-ND - Tape & Reel (TR)
4878-SMF24CA-AQCT-ND - Cut Tape (CT)
4878-SMF24CA-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF24CA-AQ
Description
TVS, SOD-123FL, 150C, 200W, 2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
38.9V Clamp 5.14A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
5.14A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.72300$7.23
25$0.63400$15.85
100$0.53700$53.70
250$0.48936$122.34
500$0.46096$230.48
1,000$0.43756$437.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.40861$1,225.83
6,000$0.39443$2,366.58
9,000$0.38733$3,485.97
15,000$0.37947$5,692.05
21,000$0.37488$7,872.48
30,000$0.37046$11,113.80
75,000$0.36094$27,070.50
150,000$0.35521$53,281.50
Manufacturers Standard Package