Diode 100 V 1A Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4002

DigiKey Part Number
4878-SM4002TR-ND - Tape & Reel (TR)
4878-SM4002CT-ND - Cut Tape (CT)
4878-SM4002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM4002
Description
DIODE STANDARD 100V 1A DO213AB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
SM4002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-213AB (MELF)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,623
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.32400$13.24
100$0.82300$82.30
500$0.60378$301.89
1,000$0.53267$532.67
2,000$0.47257$945.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.40734$2,036.70
10,000$0.36693$3,669.30
15,000$0.34632$5,194.80
25,000$0.32315$8,078.75
35,000$0.30941$10,829.35
50,000$0.29607$14,803.50
Manufacturers Standard Package