
P600S | |
|---|---|
DigiKey Part Number | 4878-P600SCT-ND - Cut Tape (CT) 4878-P600STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P600S |
Description | DIODE STANDARD 1200V 6A P600 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 6A Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | P600S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $4.10300 | $41.03 |
| 100 | $2.74840 | $274.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.97628 | $988.14 |
| 1,000 | $1.38121 | $1,381.21 |
| 1,500 | $1.38099 | $2,071.49 |
| 2,500 | $1.37786 | $3,444.65 |
| 3,500 | $1.28453 | $4,495.85 |
| 5,000 | $1.27433 | $6,371.65 |

