Similar



SK56 | |
|---|---|
DigiKey Part Number | 4878-SK56TR-ND - Tape & Reel (TR) 4878-SK56CT-ND - Cut Tape (CT) 4878-SK56DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK56 |
Description | DIODE SCHOTTKY 60V 5A DO214AA |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK56 Models |
Category | Voltage - Forward (Vf) (Max) @ If 680 mV @ 5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -50°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK56-3G | Diotec Semiconductor | 270 | 4878-SK56-3G-ND | $5.02000 | MFR Recommended |
| SS26HE3_A/H | Vishay General Semiconductor - Diodes Division | 3,301 | SS26HE3_A/HGICT-ND | $7.56000 | Similar |




