


SK3H10SMB | |
---|---|
DigiKey Part Number | 4878-SK3H10SMBTR-ND - Tape & Reel (TR) 4878-SK3H10SMBCT-ND - Cut Tape (CT) 4878-SK3H10SMBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK3H10SMB |
Description | DIODE SCHOTTKY 100V 3A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK3H10SMB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $3.01300 | $30.13 |
100 | $1.99630 | $199.63 |
500 | $1.79754 | $898.77 |
1,000 | $1.69011 | $1,690.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.56537 | $1,696.11 |
6,000 | $0.55257 | $3,315.42 |