


SK36SMA-3G | |
---|---|
DigiKey Part Number | 4878-SK36SMA-3GTR-ND - Tape & Reel (TR) 4878-SK36SMA-3GCT-ND - Cut Tape (CT) 4878-SK36SMA-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK36SMA-3G |
Description | DIODE SCHOTTKY 60V 3A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK36SMA-3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.27200 | $22.72 |
100 | $1.46780 | $146.78 |
500 | $1.35564 | $677.82 |
1,000 | $1.27621 | $1,276.21 |
2,000 | $1.11527 | $2,230.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.74162 | $5,562.15 |
15,000 | $0.69992 | $10,498.80 |
22,500 | $0.69526 | $15,643.35 |
37,500 | $0.61820 | $23,182.50 |
52,500 | $0.53975 | $28,336.87 |
75,000 | $0.48792 | $36,594.00 |