


SK315SMA | |
|---|---|
DigiKey Part Number | 4878-SK315SMATR-ND - Tape & Reel (TR) 4878-SK315SMACT-ND - Cut Tape (CT) 4878-SK315SMADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK315SMA |
Description | DIODE SCHOTTKY 150V 3A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK315SMA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.47500 | $24.75 |
| 100 | $1.56290 | $156.29 |
| 500 | $1.16844 | $584.22 |
| 1,000 | $1.04109 | $1,041.09 |
| 2,000 | $0.93368 | $1,867.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.77363 | $5,802.23 |
| 15,000 | $0.70853 | $10,627.95 |
| 22,500 | $0.67537 | $15,195.83 |
| 37,500 | $0.63809 | $23,928.38 |
| 52,500 | $0.61602 | $32,341.05 |
| 75,000 | $0.59456 | $44,592.00 |

