
ABS15M | |
---|---|
DigiKey Part Number | 4878-ABS15MTR-ND - Tape & Reel (TR) 4878-ABS15MCT-ND - Cut Tape (CT) 4878-ABS15MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS15M |
Description | BRIDGE RECT 1PHASE 1KV 2A ABS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | ABS15M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.51100 | $15.11 |
100 | $1.04850 | $104.85 |
500 | $1.00536 | $502.68 |
1,000 | $0.90034 | $900.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.80118 | $4,005.90 |
10,000 | $0.51476 | $5,147.60 |
15,000 | $0.44575 | $6,686.25 |
25,000 | $0.38121 | $9,530.25 |
35,000 | $0.36980 | $12,943.00 |
50,000 | $0.36296 | $18,148.00 |
125,000 | $0.30586 | $38,232.50 |