
SK23 | |
|---|---|
DigiKey Part Number | 4878-SK23TR-ND - Tape & Reel (TR) 4878-SK23CT-ND - Cut Tape (CT) 4878-SK23DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK23 |
Description | DIODE SCHOTTKY 30V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.48800 | $14.88 |
| 100 | $0.92990 | $92.99 |
| 500 | $0.68402 | $342.01 |
| 1,000 | $0.60453 | $604.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.50307 | $1,509.21 |
| 6,000 | $0.45185 | $2,711.10 |
| 9,000 | $0.42574 | $3,831.66 |
| 15,000 | $0.39635 | $5,945.25 |
| 21,000 | $0.37894 | $7,957.74 |
| 30,000 | $0.36202 | $10,860.60 |

