


SK18 | |
|---|---|
DigiKey Part Number | 4878-SK18-ND |
Manufacturer | |
Manufacturer Product Number | SK18 |
Description | DIODE SCHOTTKY 80V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 80 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.96200 | $9.62 |
| 100 | $0.59190 | $59.19 |
| 500 | $0.43014 | $215.07 |
| 1,000 | $0.37778 | $377.78 |
| 2,000 | $0.33343 | $666.86 |
| 7,500 | $0.26720 | $2,004.00 |
| 15,000 | $0.24020 | $3,603.00 |
| 52,500 | $0.20176 | $10,592.40 |

