
SK1045D1 | |
|---|---|
DigiKey Part Number | 4878-SK1045D1TR-ND - Tape & Reel (TR) 4878-SK1045D1CT-ND - Cut Tape (CT) 4878-SK1045D1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK1045D1 |
Description | DIODE SCHOTTKY 45V 10A TO252 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | SK1045D1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.18200 | $31.82 |
| 100 | $2.55610 | $255.61 |
| 500 | $1.94998 | $974.99 |
| 1,000 | $1.75439 | $1,754.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.52205 | $4,566.15 |
| 6,000 | $1.19212 | $7,152.72 |
| 9,000 | $1.16149 | $10,453.41 |

