
SI02C065SMB | |
---|---|
DigiKey Part Number | 4878-SI02C065SMBTR-ND - Tape & Reel (TR) 4878-SI02C065SMBCT-ND - Cut Tape (CT) 4878-SI02C065SMBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI02C065SMB |
Description | SIC SCHOTTKY, SMB, 650V, 2A, 175 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 2 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 650 V | |
Capacitance @ Vr, F | 79pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.60300 | $26.03 |
25 | $2.32200 | $58.05 |
100 | $2.01420 | $201.42 |
250 | $1.86684 | $466.71 |
500 | $1.77818 | $889.09 |
1,000 | $1.70510 | $1,705.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.61483 | $4,844.49 |
6,000 | $1.57066 | $9,423.96 |
9,000 | $1.54854 | $13,936.86 |
15,000 | $1.52403 | $22,860.45 |
21,000 | $1.50970 | $31,703.70 |
30,000 | $1.49592 | $44,877.60 |