
SD103AWSGW | |
|---|---|
DigiKey Part Number | 4878-SD103AWSGWCT-ND - Cut Tape (CT) 4878-SD103AWSGWDKR-ND - Digi-Reel® 4878-SD103AWSGWTR-ND |
Manufacturer | |
Manufacturer Product Number | SD103AWSGW |
Description | SD103AWSGW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD103AWSGW Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 10 ns |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Part Status Active | Capacitance @ Vr, F 35pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 350mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Operating Temperature - Junction -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.67400 | $6.74 |
| 25 | $0.58880 | $14.72 |
| 100 | $0.49490 | $49.49 |
| 250 | $0.45088 | $112.72 |
| 500 | $0.42440 | $212.20 |
| 1,000 | $0.40252 | $402.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.55964 | $1,678.92 |
| 6,000 | $0.50358 | $3,021.48 |
| 9,000 | $0.47498 | $4,274.82 |
| 15,000 | $0.44284 | $6,642.60 |
| 21,000 | $0.42379 | $8,899.59 |
| 30,000 | $0.40527 | $12,158.10 |

