Diode 50 V 10A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBT1050

DigiKey Part Number
4878-SBT1050-ND
Manufacturer
Manufacturer Product Number
SBT1050
Description
DIODE SCHOTTKY 50V 10A TO220AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 50 V 10A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
SBT1050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
700 mV @ 10 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
300 µA @ 50 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-50°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 991
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.70000$9.70
50$4.52180$226.09
100$4.01130$401.13
500$3.11348$1,556.74
Manufacturers Standard Package