
SB860-3G | |
---|---|
DigiKey Part Number | 4878-SB860-3GCT-ND - Cut Tape (CT) 4878-SB860-3GTB-ND |
Manufacturer | |
Manufacturer Product Number | SB860-3G |
Description | DIODE SCHOTTKY 60V 8A AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | SB860-3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -50°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $4.09700 | $40.97 |
100 | $2.64560 | $264.56 |
500 | $2.02056 | $1,010.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $1.76142 | $2,201.78 |
2,500 | $1.60095 | $4,002.38 |
3,750 | $1.51917 | $5,696.89 |
6,250 | $1.42723 | $8,920.19 |
8,750 | $1.37279 | $12,011.91 |
12,500 | $1.31986 | $16,498.25 |
31,250 | $1.21215 | $37,879.69 |