KBPC10/15/2500WP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBPC3504WP

DigiKey Part Number
4878-KBPC3504WP-ND
Manufacturer
Manufacturer Product Number
KBPC3504WP
Description
BRIDGE RECT 1P 400V 35A KBPC WP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole KBPC WP
Datasheet
 Datasheet
EDA/CAD Models
KBPC3504WP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-Square, KBPC WP
Supplier Device Package
KBPC WP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$32.02000$32.02
10$21.01200$210.12
160$12.25181$1,960.29
640$11.24433$7,196.37
1,120$11.08800$12,418.56
2,080$10.75128$22,362.66
Manufacturers Standard Package