
SB820 | |
---|---|
DigiKey Part Number | 4878-SB820CT-ND - Cut Tape (CT) 4878-SB820TB-ND |
Manufacturer | |
Manufacturer Product Number | SB820 |
Description | DIODE SCHOTTKY 20V 8A AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 8A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | SB820 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -50°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.68000 | $5.68 |
10 | $3.60600 | $36.06 |
100 | $2.90840 | $290.84 |
500 | $2.37328 | $1,186.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $1.99669 | $2,495.86 |
2,500 | $1.37165 | $3,429.12 |