DO-204AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB260

DigiKey Part Number
4878-SB260CT-ND - Cut Tape (CT)
4878-SB260TB-ND
Manufacturer
Manufacturer Product Number
SB260
Description
DIODE SCHOTTKY 60V 2A DO204AC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SB260 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,792
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.20000$3.20
10$1.57700$15.77
100$1.22340$122.34
500$0.91010$455.05
1,000$0.78957$789.57
2,000$0.72323$1,446.46
Bulk
QuantityUnit PriceExt Price
4,000$0.71534$2,861.36
8,000$0.59283$4,742.64
12,000$0.55620$6,674.40
20,000$0.52477$10,495.40
28,000$0.44989$12,596.92
40,000$0.44848$17,939.20
100,000$0.44021$44,021.00
200,000$0.43416$86,832.00
Manufacturers Standard Package