
1N5060 | |
---|---|
DigiKey Part Number | 4878-1N5060CT-ND - Cut Tape (CT) 4878-1N5060TB-ND |
Manufacturer | |
Manufacturer Product Number | 1N5060 |
Description | DIODE STANDARD 400V 2A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.66500 | $6.65 |
100 | $0.52470 | $52.47 |
500 | $0.38100 | $190.50 |
1,000 | $0.35307 | $353.07 |
2,000 | $0.29490 | $589.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25709 | $1,028.36 |
8,000 | $0.16422 | $1,313.76 |
12,000 | $0.15595 | $1,871.40 |
20,000 | $0.15534 | $3,106.80 |
28,000 | $0.15397 | $4,311.16 |
40,000 | $0.15135 | $6,054.00 |
100,000 | $0.15121 | $15,121.00 |