Bridge Rectifier Single Phase Standard 160 V Surface Mount TO-269AA MINIDIL SLIM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S80

DigiKey Part Number
4878-S80TR-ND - Tape & Reel (TR)
4878-S80CT-ND - Cut Tape (CT)
4878-S80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S80
Description
BRIDGE RECT 1P 160V 0.8A TO269AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 160 V Surface Mount TO-269AA MINIDIL SLIM
Datasheet
 Datasheet
EDA/CAD Models
S80 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
800 mA
Manufacturer
Diotec Semiconductor
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 800 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 160 V
Part Status
Active
Operating Temperature
-50°C ~ 150°C (TJ)
Diode Type
Single Phase
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-269AA, 4-BESOP
Voltage - Peak Reverse (Max)
160 V
Supplier Device Package
TO-269AA MINIDIL SLIM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,388
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.30200$23.02
100$1.45360$145.36
500$1.08442$542.21
1,000$0.96496$964.96
2,000$0.86433$1,728.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.75521$3,776.05
10,000$0.68770$6,877.00
15,000$0.65329$9,799.35
25,000$0.61461$15,365.25
35,000$0.59170$20,709.50
50,000$0.56943$28,471.50
Manufacturers Standard Package