MYS40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MYS250

DigiKey Part Number
4878-MYS250TR-ND - Tape & Reel (TR)
4878-MYS250CT-ND - Cut Tape (CT)
4878-MYS250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MYS250
Description
BRIDGE RECT 1P 600V 0.5A MICRODI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-MicroDIL
Datasheet
 Datasheet
EDA/CAD Models
MYS250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
500 mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.118", 3.00mm Width)
Supplier Device Package
4-MicroDIL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,447
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
10$2.65900$26.59
100$1.69170$169.17
500$1.38660$693.30
1,000$1.22945$1,229.45
2,000$1.02151$2,043.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.92719$3,708.76
8,000$0.84421$6,753.68
12,000$0.79679$9,561.48
20,000$0.75650$15,130.00
28,000$0.69326$19,411.28
40,000$0.69128$27,651.20
100,000$0.66988$66,988.00
Manufacturers Standard Package