
S3K | |
|---|---|
DigiKey Part Number | 4878-S3KTR-ND - Tape & Reel (TR) 4878-S3KCT-ND - Cut Tape (CT) 4878-S3KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3K |
Description | DIODE STANDARD 800V 3A DO214AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.19200 | $11.92 |
| 100 | $0.91590 | $91.59 |
| 500 | $0.67498 | $337.49 |
| 1,000 | $0.59696 | $596.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45670 | $1,370.10 |
| 6,000 | $0.41108 | $2,466.48 |
| 9,000 | $0.39136 | $3,522.24 |
| 15,000 | $0.36343 | $5,451.45 |
| 21,000 | $0.36215 | $7,605.15 |
| 30,000 | $0.33109 | $9,932.70 |
| 75,000 | $0.32314 | $24,235.50 |
| 150,000 | $0.30224 | $45,336.00 |

