
S3D | |
|---|---|
DigiKey Part Number | 4878-S3DTR-ND - Tape & Reel (TR) 4878-S3DCT-ND - Cut Tape (CT) 4878-S3DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3D |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3D Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS320T3G | onsemi | 7,951 | MURS320T3GOSCT-ND | $8.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.58700 | $15.87 |
| 100 | $0.98900 | $98.90 |
| 500 | $0.72892 | $364.46 |
| 1,000 | $0.64473 | $644.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.53747 | $1,612.41 |
| 6,000 | $0.48330 | $2,899.80 |
| 9,000 | $0.45567 | $4,101.03 |
| 15,000 | $0.42460 | $6,369.00 |
| 21,000 | $0.40619 | $8,529.99 |
| 30,000 | $0.38829 | $11,648.70 |

