
GL1D | |
---|---|
DigiKey Part Number | 4878-GL1DTR-ND - Tape & Reel (TR) 4878-GL1DCT-ND - Cut Tape (CT) 4878-GL1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GL1D |
Description | DIODE STANDARD 200V 1A DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | GL1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.15800 | $11.58 |
100 | $0.71850 | $71.85 |
500 | $0.67560 | $337.80 |
1,000 | $0.50654 | $506.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.26538 | $663.45 |
5,000 | $0.23401 | $1,170.05 |
7,500 | $0.21783 | $1,633.72 |
12,500 | $0.21695 | $2,711.88 |
17,500 | $0.21607 | $3,781.23 |
25,000 | $0.21412 | $5,353.00 |
62,500 | $0.21287 | $13,304.38 |