
SM2000 | |
---|---|
DigiKey Part Number | 4878-SM2000TR-ND - Tape & Reel (TR) 4878-SM2000CT-ND - Cut Tape (CT) 4878-SM2000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM2000 |
Description | DIODE STANDARD 2000V 1A DO213AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 1A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SM2000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 2000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.22500 | $22.25 |
100 | $1.40820 | $140.82 |
500 | $1.05216 | $526.08 |
1,000 | $0.91167 | $911.67 |
2,000 | $0.83999 | $1,679.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.76412 | $3,820.60 |
10,000 | $0.63225 | $6,322.50 |
15,000 | $0.63155 | $9,473.25 |
25,000 | $0.59892 | $14,973.00 |
35,000 | $0.57716 | $20,200.60 |
50,000 | $0.55569 | $27,784.50 |
125,000 | $0.53354 | $66,692.50 |