
S1M-AQ | |
---|---|
DigiKey Part Number | 4878-S1M-AQTR-ND - Tape & Reel (TR) 4878-S1M-AQCT-ND - Cut Tape (CT) 4878-S1M-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1M-AQ |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1M-AQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.85400 | $8.54 |
100 | $0.54440 | $54.44 |
500 | $0.42402 | $212.01 |
1,000 | $0.35307 | $353.07 |
2,000 | $0.30668 | $613.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.25199 | $1,889.92 |
15,000 | $0.22086 | $3,312.90 |
22,500 | $0.19920 | $4,482.00 |
37,500 | $0.19385 | $7,269.38 |
52,500 | $0.18548 | $9,737.70 |
75,000 | $0.17727 | $13,295.25 |
187,500 | $0.17436 | $32,692.50 |
375,000 | $0.14809 | $55,533.75 |