
S1M-AQ | |
|---|---|
DigiKey Part Number | 4878-S1M-AQTR-ND - Tape & Reel (TR) 4878-S1M-AQCT-ND - Cut Tape (CT) 4878-S1M-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1M-AQ |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1M-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.95400 | $9.54 |
| 100 | $0.58870 | $58.87 |
| 500 | $0.42784 | $213.92 |
| 1,000 | $0.37572 | $375.72 |
| 2,000 | $0.33162 | $663.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.26571 | $1,992.83 |
| 15,000 | $0.23883 | $3,582.45 |
| 22,500 | $0.22513 | $5,065.43 |
| 37,500 | $0.20971 | $7,864.12 |
| 52,500 | $0.20057 | $10,529.92 |
| 75,000 | $0.19169 | $14,376.75 |

