DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGL34J

DigiKey Part Number
4878-RGL34JTR-ND - Tape & Reel (TR)
4878-RGL34JCT-ND - Cut Tape (CT)
4878-RGL34JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGL34J
Description
DIODE STD 600V 500MA DO213AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 600 V 500mA Surface Mount DO-213AA (MINIMELF)
Datasheet
 Datasheet
EDA/CAD Models
RGL34J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-213AA (MINIMELF)
Operating Temperature - Junction
-50°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,682
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.33000$13.30
100$0.88840$88.84
500$0.65426$327.13
1,000$0.57855$578.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.38976$974.40
5,000$0.36539$1,826.95
7,500$0.35514$2,663.55
12,500$0.35384$4,423.00
17,500$0.34403$6,020.52
25,000$0.29888$7,472.00
62,500$0.29559$18,474.38
125,000$0.28123$35,153.75
Manufacturers Standard Package