


BZT52C8V2 | |
|---|---|
DigiKey Part Number | 4878-BZT52C8V2TR-ND - Tape & Reel (TR) 4878-BZT52C8V2CT-ND - Cut Tape (CT) 4878-BZT52C8V2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C8V2 |
Description | DIODE ZENER 8.2V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C8V2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.72300 | $7.23 |
| 100 | $0.46040 | $46.04 |
| 500 | $0.39480 | $197.40 |
| 1,000 | $0.34645 | $346.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14799 | $443.97 |
| 6,000 | $0.13154 | $789.24 |

