
P6SMBJ36CA | |
|---|---|
DigiKey Part Number | 4878-P6SMBJ36CATR-ND - Tape & Reel (TR) 4878-P6SMBJ36CACT-ND - Cut Tape (CT) 4878-P6SMBJ36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ36CA |
Description | TVS DIODE 36VWM 58.1VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ36CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.91600 | $19.16 |
| 100 | $1.20120 | $120.12 |
| 500 | $0.89056 | $445.28 |
| 1,000 | $0.79000 | $790.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.66205 | $1,986.15 |
| 6,000 | $0.59746 | $3,584.76 |
| 9,000 | $0.56453 | $5,080.77 |
| 15,000 | $0.52750 | $7,912.50 |
| 21,000 | $0.50557 | $10,616.97 |
| 30,000 | $0.48424 | $14,527.20 |

