
P6SMBJ18CA | |
---|---|
DigiKey Part Number | 4878-P6SMBJ18CATR-ND - Tape & Reel (TR) 4878-P6SMBJ18CACT-ND - Cut Tape (CT) 4878-P6SMBJ18CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ18CA |
Description | TVS DIODE 18VWM 29.2VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ18CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.76400 | $7.64 |
100 | $0.64050 | $64.05 |
500 | $0.56656 | $283.28 |
1,000 | $0.54193 | $541.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.41876 | $1,256.28 |
6,000 | $0.39413 | $2,364.78 |
9,000 | $0.38079 | $3,427.11 |