


P6SMBJ18A | |
|---|---|
DigiKey Part Number | 4878-P6SMBJ18ATR-ND - Tape & Reel (TR) 4878-P6SMBJ18ACT-ND - Cut Tape (CT) 4878-P6SMBJ18ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ18A |
Description | TVS DIODE 18VWM 29.2VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ18A Models |
Category | Current - Peak Pulse (10/1000µs) 20.5A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.91600 | $19.16 |
| 100 | $1.20120 | $120.12 |
| 500 | $0.89056 | $445.28 |
| 1,000 | $0.79000 | $790.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.66205 | $1,986.15 |
| 6,000 | $0.59746 | $3,584.76 |
| 9,000 | $0.56453 | $5,080.77 |
| 15,000 | $0.52750 | $7,912.50 |
| 21,000 | $0.50557 | $10,616.97 |
| 30,000 | $0.48424 | $14,527.20 |

