275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AA, SMB

P6SMBJ170A

DigiKey Part Number
4878-P6SMBJ170ATR-ND - Tape & Reel (TR)
4878-P6SMBJ170ACT-ND - Cut Tape (CT)
4878-P6SMBJ170ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMBJ170A
Description
TVS DIODE 170VWM 275VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMBJ170A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
2.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,643
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.97300$19.73
100$1.38610$138.61
500$1.20856$604.28
1,000$1.13605$1,136.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.73319$2,199.57
6,000$0.62442$3,746.52
9,000$0.52271$4,704.39
15,000$0.46451$6,967.65
21,000$0.39052$8,200.92
30,000$0.38127$11,438.10
Manufacturers Standard Package