
P6SMBJ12CA | |
---|---|
DigiKey Part Number | 4878-P6SMBJ12CATR-ND - Tape & Reel (TR) 4878-P6SMBJ12CACT-ND - Cut Tape (CT) 4878-P6SMBJ12CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ12CA |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ12CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.32400 | $23.24 |
100 | $1.39180 | $139.18 |
500 | $1.14264 | $571.32 |
1,000 | $0.87037 | $870.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.56656 | $1,699.68 |
6,000 | $0.53372 | $3,202.32 |
9,000 | $0.48240 | $4,341.60 |