


P6SMB550A | |
|---|---|
DigiKey Part Number | 4878-P6SMB550A-ND |
Manufacturer | |
Manufacturer Product Number | P6SMB550A |
Description | TVS DIODE 495VWM 760VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 790mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB550A Models |
Category | Current - Peak Pulse (10/1000µs) 790mA |
Mfr | Power - Peak Pulse 600W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 495V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 522V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 760V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.90953 | $5,728.59 |


