
P6SMB400A | |
|---|---|
DigiKey Part Number | 4878-P6SMB400ATR-ND - Tape & Reel (TR) 4878-P6SMB400ACT-ND - Cut Tape (CT) 4878-P6SMB400ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB400A |
Description | TVS DIODE 342VWM 548VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB400A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.30700 | $13.07 |
| 100 | $1.08520 | $108.52 |
| 500 | $1.00302 | $501.51 |
| 1,000 | $0.92903 | $929.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.78104 | $2,343.12 |
| 6,000 | $0.70705 | $4,242.30 |
| 9,000 | $0.68547 | $6,169.23 |

