
P6KE68CA | |
|---|---|
DigiKey Part Number | 4878-P6KE68CACT-ND - Cut Tape (CT) 4878-P6KE68CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE68CA |
Description | TVS DIODE 58.1VWM 92VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 6.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE68CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 6.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.51600 | $25.16 |
| 100 | $1.59740 | $159.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.86940 | $3,477.60 |
| 8,000 | $0.79240 | $6,339.20 |
| 12,000 | $0.75316 | $9,037.92 |
| 20,000 | $0.70905 | $14,181.00 |
| 28,000 | $0.68293 | $19,122.04 |
| 40,000 | $0.65754 | $26,301.60 |

