
P6KE20CA | |
|---|---|
DigiKey Part Number | 4878-P6KE20CACT-ND - Cut Tape (CT) 4878-P6KE20CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE20CA |
Description | TVS DIODE 17.1VWM 27.7V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 22A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE20CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.42500 | $24.25 |
| 100 | $1.53740 | $153.74 |
| 500 | $1.15216 | $576.08 |
| 1,000 | $1.02761 | $1,027.61 |
| 2,000 | $0.92258 | $1,845.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.83415 | $3,336.60 |
| 8,000 | $0.75973 | $6,077.84 |
| 12,000 | $0.72179 | $8,661.48 |
| 20,000 | $0.67915 | $13,583.00 |
| 28,000 | $0.65390 | $18,309.20 |
| 40,000 | $0.62935 | $25,174.00 |


